- RS Stock No.:
- 891-6751
- Mfr. Part No.:
- GLV30-8-2000-2372
- Brand:
- Pepperl + Fuchs
Available to back order for despatch 28.08.2024
Added
Price Each
Kr. 2 932,00
(exc. VAT)
Kr. 3 665,00
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 932,00 |
- RS Stock No.:
- 891-6751
- Mfr. Part No.:
- GLV30-8-2000-2372
- Brand:
- Pepperl + Fuchs
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Pepperl and Fuchs – Diffuse Mode Sensors
The Pepperl and Fuchs range of diffuse mode sensors have been professionally designed in a compact, plastic housing to ensure space saving. The small, compact sensors are not sensitive to ambient light and have flashing power on LED in case of a short circuit.
Plastic housing
Compact, robust sensors
Not sensitive to ambient light
Compact, robust sensors
Not sensitive to ambient light
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse |
Detection Range | 100 mm → 2.5 m |
Output Type | PNP |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 24V |
Terminal Type | M12 Connector |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 30 mA |
Response Time | 10 ms |
Maximum Operating Temperature | +60°C |
Housing Material | ABS |
Series | GLV30 |
Mounting Type | Threaded |
Minimum Operating Temperature | -20°C |
Standards Met | CE, EN |