- RS Stock No.:
- 902-7180
- Mfr. Part No.:
- BOS 23K-PA-RH10-S4
- Brand:
- BALLUFF
12 In stock for same day dispatch
Added
Price Each
Kr. 2 584,78
(exc. VAT)
Kr. 3 230,98
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 584,78 |
- RS Stock No.:
- 902-7180
- Mfr. Part No.:
- BOS 23K-PA-RH10-S4
- Brand:
- BALLUFF
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BOS Diffuse Proximity Rectangular Sensors
The photoelectric sensors from BALLUFF BOS range use diffuse proximity technology to detect if an object moves within the sensing range. The sensor emits a light beam which reflects of the object in its path, when the object moves within the sensing range the light will reflect back at the correct angle to hit the receiver unit triggering activation of the sensor. Diffuse photoelectric sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.
Pre cabled or connector
Rectangular body
3 wire and 4 wire DC configuration
Short-circuit protected
Polarity reversal protected
Rectangular body
3 wire and 4 wire DC configuration
Short-circuit protected
Polarity reversal protected
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 3 → 800 mm |
Output Type | PNP |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Terminal Type | Connector |
Light Source | LED |
IP Rating | IP6X, IPX9K |
Maximum Current | 100 mA |
Response Time | 830 μs |
Maximum Operating Temperature | +60°C |
Mounting Type | Panel Mount |
Housing Material | ABS, PC |
Series | BOS 23K |
Minimum Operating Temperature | -20°C |
Standards Met | CE, ECOLAB |