- RS Stock No.:
- 902-7206
- Mfr. Part No.:
- BOS 26K-PA-1QE-S4-C
- Brand:
- BALLUFF
Available to back order for despatch 04.06.2024
Added
Price Each
Kr. 2 461,80
(exc. VAT)
Kr. 3 077,25
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 461,80 |
- RS Stock No.:
- 902-7206
- Mfr. Part No.:
- BOS 26K-PA-1QE-S4-C
- Brand:
- BALLUFF
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BOS Retro-Reflective Rectangular Sensors
The photoelectric sensors from BALLUFF BOS range use retro-reflective technology to detect an objects presence when the light beam between the sensor head and reflector is interrupted by an object. Retro-reflective photoelectric sensors are used in industrial environments for applications where accurate presence detection of metal or non-mental objects is essential.
Pre cabled or connector
Rectangular body
3 wire and 4 wire DC configuration
Short-circuit protected
Polarity reversal protected
Rectangular body
3 wire and 4 wire DC configuration
Short-circuit protected
Polarity reversal protected
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 0 → 55 m |
Output Type | PNP |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Terminal Type | Connector |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 200 mA |
Response Time | 500 μs |
Series | BOS 26K |
Housing Material | Impact Resistant ABS |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Standards Met | CE, cULus |