- RS Stock No.:
- 905-5062
- Mfr. Part No.:
- BGL0019
- Brand:
- BALLUFF
11 In stock for same day dispatch
Added
Price Each
Kr. 3 209,14
(exc. VAT)
Kr. 4 011,42
(inc. VAT)
Units | Per unit |
1 + | Kr. 3 209,14 |
- RS Stock No.:
- 905-5062
- Mfr. Part No.:
- BGL0019
- Brand:
- BALLUFF
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BGL Type Slotted Switch
Unbeatable when it comes to accuracy, small component detection and detail recognition! High level of site safety and no complex adjustment required by sender and receiver. These are the great advantages of a slotted switch. The sender and receiver are securely enclosed in robust metal housing
The large palette of slotted switches in the widest range of slot widths enables maximum flexibility to suit the required application
Just one cable connection required
Active glass surface
High switching frequency
Adjustable sensitivity control
Reversible switching (PNP NO / NC)
LED display
Red emitted light
Supply voltage 10 → 30 VDC
Active glass surface
High switching frequency
Adjustable sensitivity control
Reversible switching (PNP NO / NC)
LED display
Red emitted light
Supply voltage 10 → 30 VDC
Specifications
Attribute | Value |
---|---|
Sensor Style | Fork |
Detection Type | Through Beam |
Output Type | PNP |
Electrical Connection | M8 3 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | M8 Connector |
Light Source | Laser Light |
IP Rating | IP67 |
Mounting Type | Chassis Mount |
Housing Material | GD-Zn |
Maximum Operating Temperature | +60°C |
Series | BGL |
Minimum Operating Temperature | -10°C |
Standards Met | CE Certified, cULus Listed, IEC 60529, IEC 60947-5-2 |