Subtotal (1 pack of 10 units)*
Kr. 96,10
(exc. VAT)
Kr. 120,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 330 unit(s) ready to ship
- Plus 520 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 9,61 | Kr. 96,10 |
*price indicative
- RS Stock No.:
- 289-2016
- Mfr. Part No.:
- PQ-RK-15-B
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pipe Clip | |
| Standards/Approvals | RoHS | |
| Compatible Pipe Size | 15 mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pipe Clip | ||
Standards/Approvals RoHS | ||
Compatible Pipe Size 15 mm | ||
- COO (Country of Origin):
- PL
Festo Pipe Clip, 15mm Pipe Diameter, 15mm Fixing Hole Diameter - PQ-RK-15-B, Numeric Part Number:550596
This pipe clip is a reliable solution designed for secure pipe fastening. It is categorised as a pipe clamp, specifically catering to 15mm pipe diameters. With dimensions of 14mm in width and a height of 17.5mm, this white pipe clip is engineered for durability and compliance with RoHS standards. Its lightweight design ensures quick and straightforward installation, making it an ideal choice for various applications.
Features & Benefits
• Nominal size of 15mm, suitable for standard piping needs
• Weighs only 3.2g, facilitating easy handling and installation
• Packaging available in sets of 10 for efficient project use
• Suited for pipe installations in plumbing systems
Applications
• Ideal for securing pipes in industrial environments
• Utilised in HVAC for effective pipe management
• Can be used to fasten pipes in machinery and equipment
• Effective in electrical installations where pipe stability is critical
How does the weight of this clip impact its application?
Its lightweight construction of 3.2g allows for easy handling and installation, minimising the effort required during set-up, especially in large-scale projects.
What temperature extremes can this clip withstand?
It can operate effectively within a temperature range of -25°C to 85°C, making it suitable for both indoor and outdoor environments where temperature fluctuation occurs.
In what scenarios would the 15mm size be particularly beneficial?
The 15mm size is ideal for standard plumbing installations and mechanical applications, allowing a snug fit with commonly used pipes in various industrial and domestic settings.
Related links
- Festo Pipe Clip
- JG Speedfit Polyoxymethylene Black Pipe Clip
- RS PRO Polypropylene White Pipe Clip
- Legrand Pipe Clip, 4 mm
- Legrand Pipe Clip, 6 mm
- RS PRO Type K Pipe Clip Surface Temperature Probe 6 mm Diameter RSCAL
- RS PRO Type K Pipe Clip Surface Temperature Probe 6 mm Diameter, 800 °C Max
- Festo 15 bar Black Polyamide Compressed Air Pipe 3 m