Subtotal (1 pack of 10 units)*
Kr. 122,41
(exc. VAT)
Kr. 153,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 100 unit(s) ready to ship
- Plus 4 520 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 12,241 | Kr. 122,41 |
*price indicative
- RS Stock No.:
- 289-2017
- Mfr. Part No.:
- PQ-RK-18-B
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pipe Clip | |
| Standards/Approvals | RoHS | |
| Compatible Pipe Size | 18 mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pipe Clip | ||
Standards/Approvals RoHS | ||
Compatible Pipe Size 18 mm | ||
- COO (Country of Origin):
- PL
Festo Pipe Clip, 18mm Pipe Diameter, White - PQ-RK-18-B, Numeric Part Number: 550597
This pipe clip is an essential component designed for effectively securing pipes with a diameter of 18mm. Constructed from durable plastic, it provides reliable fastening solutions tailored for various industrial applications. Its robust design ensures that it can withstand the demanding environments commonly found in automation, electronics, and mechanical industries.
Features & Benefits
• Engineered for a precise fit around 18mm pipes
• Designed for heavy-duty pipe fastening applications
• Suitable for use in automation and mechanical systems
• Made from high-quality plastic for enhanced longevity
• Quick and easy installation simplifies pipe mounting
• Versatile compatibility with a range of Festo accessories
Applications
• Utilised in industrial pipe mounting systems
• Employed in automation equipment for optimal performance
• Ideal for use in mechanical assemblies and structures
• Commonly found in electrical installations for organisation
• Supports various configurations in pneumatic systems
What materials are used in the construction of this pipe clip?
The pipe clip is made from high-quality plastic, ensuring durability and resistance to wear in various settings.
How does the design cater to different installation environments?
The versatile design allows for easy installation across diverse applications, accommodating various mounting surfaces and configurations.
Is this product suitable for high-stress applications?
Yes, it is designed for heavy-duty use, making it suitable for demanding environments found in the automation and mechanical industries.
What are the advantages of using a pipe clip over traditional fastening methods?
Using a pipe clip provides a more streamlined approach to fastening, ensuring that pipes are securely held in place while allowing for quick adjustments if needed.
How many pipes can be securely held with each clip?
Each clip is specifically designed to securely hold one 18mm diameter pipe, helping to maintain an organised setup.
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies