Schneider Electric Easy Modicon M200 Series Logic Controller, 32-Input, Digital Input, 32 Outputs, Relay Output

Subtotal (1 unit)*

Kr. 4 252,16

(exc. VAT)

Kr. 5 315,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 252,16

*price indicative

RS Stock No.:
269-6024
Mfr. Part No.:
TM200C32R
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Easy Modicon M200

Product Type

Logic Controller

Number of Inputs

32

Output Type

Relay

Input Type

Digital

Number of Outputs

32

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

EN 61131-2

Depth

70mm

Width

175mm

Length

175mm

Output Current

2A

Display Included

No

Mount Type

DIN Rail

Program Capacity

512bit

Supply Voltage

100V ac, 240V ac

Communication Port Type

USB Port

Battery Backup

Yes

RoHS Status: Exempted

COO (Country of Origin):
CN
The Schneider Electric Medium Logic controller provides 20 sink source 24V DC inputs including 4 high-speed inputs, 4 fast inputs and 12 relay outputs. It is easy to maintain and update with its micro SD memory card. It is designed for textile, machine tool, packaging, material handling, pumping, hoisting, electronic assembly machines.

Designed for simple machines

Fast and easy programming with a simplified tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy