Festo 1 μm 12 bar Pneumatic Filter 7000L/min max with Automatic drain
- RS Stock No.:
- 288-2775
- Mfr. Part No.:
- MS9-LFM-3/4-BUV
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 5 119,74
(exc. VAT)
Kr. 6 399,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 119,74 |
*price indicative
- RS Stock No.:
- 288-2775
- Mfr. Part No.:
- MS9-LFM-3/4-BUV
- Brand:
- Festo
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
| Brand | Festo | |
| Filtration Size | 1μm | |
| Product Type | Pneumatic Filter | |
| Drain Type | Automatic | |
| Maximum Flow Rate | 7000L/min | |
| Maximum Operating Pressure | 12 bar | |
| Model Number | 553076 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Filtration Size 1μm | ||
Product Type Pneumatic Filter | ||
Drain Type Automatic | ||
Maximum Flow Rate 7000L/min | ||
Maximum Operating Pressure 12 bar | ||
Model Number 553076 | ||
- COO (Country of Origin):
- HU
The Festo fibre filter is designed to provide exceptional filtration at 1 μm, ensuring clean and pure compressed air for various applications. With fully automatic condensate drain and high efficiency, this filter offers reliable performance in moderate c
High-grade borosilicate fibre filter for superior filtration at 1 μm
Fully automatic condensate drain for hassle-free maintenance
99.99% filter efficiency for clean and pure compressed air output
CRC 2 corrosion resistance class for durability in harsh conditions
Suitable for media temperatures ranging from -10°C to 60°C
Related links
- Festo 1 μm 12 bar Pneumatic Filter 7000 L/min max with Automatic drain
- Festo 1 μm 20 bar Pneumatic Filter 7000 L/min max with Manual drain
- Festo 1 μm 12 bar Pneumatic Filter 10000 L/min max with Automatic drain
- Festo 1 μm 12 bar Pneumatic Filter 7000 L/min max with Manual drain
- Festo 0.01 μm 12 bar Pneumatic Filter 7800 L/min max with Automatic drain
- Festo MS series 1 μm Manifold module 12 bar Pneumatic Filter 7000L/min max with Automatic drain
- Festo MS series 1 μm 1/4 in G 12 bar Pneumatic Filter 360L/min max with Automatic drain
- Festo MS series 0.01 μm 3/4 in G 12 bar Pneumatic Filter 6500L/min max with Automatic drain