Festo 1 μm 12 bar Pneumatic Filter 10000 L/min max with Automatic drain

Subtotal (1 unit)*

Kr. 5 855,56

(exc. VAT)

Kr. 7 319,45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 855,56

*price indicative

RS Stock No.:
288-2777
Mfr. Part No.:
MS9-LFM-3/4-BUV-HF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Filtration Size

1μm

Product Type

Pneumatic Filter

Drain Type

Automatic

Maximum Flow Rate

10000L/min

Maximum Operating Pressure

12 bar

Model Number

552970

COO (Country of Origin):
HU
The Festo Fine Filter is a high-quality fibre filter designed for compressed air filtration. With a filtration grade of 1 μm and an efficiency of 99.99%, this filter ensures clean and pure compressed air for various applications.

Fully automatic condensate drain for hassle-free operation

Corrosion resistance class 2 for durability in moderate corrosion stress environments

Filter efficiency of 99.99% to ensure clean air output

Low residual oil content of 0.5 mg/m³ for improved air quality

Suitable for a wide range of operating temperatures from -10°C to 60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy