Festo 1 μm 20 bar Pneumatic Filter 10000 L/min max with Manual drain
- RS Stock No.:
- 288-2773
- Mfr. Part No.:
- MS9-LFM-3/4-BUM-HF
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 5 479,76
(exc. VAT)
Kr. 6 849,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 479,76 |
*price indicative
- RS Stock No.:
- 288-2773
- Mfr. Part No.:
- MS9-LFM-3/4-BUM-HF
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 1μm | |
| Drain Type | Manual | |
| Maximum Flow Rate | 10000L/min | |
| Maximum Operating Pressure | 20 bar | |
| Model Number | 552968 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Filter | ||
Filtration Size 1μm | ||
Drain Type Manual | ||
Maximum Flow Rate 10000L/min | ||
Maximum Operating Pressure 20 bar | ||
Model Number 552968 | ||
- COO (Country of Origin):
- HU
The Festo high-quality fine filter with a filtration grade of 1 μm, is designed to provide exceptional air purity for various compressed air applications. With a corrosion resistance class of CRC 2 and a filter efficiency of 99.99%, this filter ensures re
Fibre filter design for efficient filtration
Manually rotating condensate drain for easy maintenance
Max. standard flow rate of 10000 l/min for clean air output
Corrosion resistance class CRC 2 for reliable performance
High filter efficiency of 99.99% for superior air quality
Related links
- Festo 1 μm 20 bar Pneumatic Filter 10000 L/min max with Manual drain
- Festo 1 μm 20 bar Pneumatic Filter 10000 L/min max with Automatic drain
- Festo 1 μm 20 bar Pneumatic Filter 7000 L/min max with Manual drain
- Festo 1 μm 12 bar Pneumatic Filter 10000 L/min max with Automatic drain
- Festo 0.01 μm 20 bar Pneumatic Filter 7800 L/min max with Manual drain
- Festo 0.01 μm 12 bar Pneumatic Filter 7800 L/min max with Automatic drain
- Festo MS series 1 μm 20 bar Pneumatic Filter 10000L/min max with Manual drain
- Festo 0.01 μm 20 bar Pneumatic Filter 6500 L/min max with Manual drain