- RS Stock No.:
- 187-8817
- Brand:
- RS PRO
30 In stock for same day dispatch
Added
Price 1 Bag of 2
Kr. 99,21
(exc. VAT)
Kr. 124,01
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | Kr. 99,21 | Kr. 49,605 |
*price indicative |
- RS Stock No.:
- 187-8817
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Male Plug Connector
The RS PRO 1/4in G male quick-connect coupling socket is self-closing and it is made from nickel-plated brass. This socket performs a single-handed operation and can couple with a male connector.
Interchangeable with:
RECTUS/LEGRIS 18
Interchangeable with:
RECTUS/LEGRIS 18
Features and Benefits
• Light and compact
• Moulding coupler
• Multi socket
• Operating pressure is 25bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
• Standard profiles
• Moulding coupler
• Multi socket
• Operating pressure is 25bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
• Standard profiles
Applications
• Compressed air and tools
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
Certifications
• REACH (1907/2006 ) certified
• PED 2014/68/UE
• 2011/65/CE
• UNI ISO 6150 C-10
• PED 2014/68/UE
• 2011/65/CE
• UNI ISO 6150 C-10
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/4 Male |
Coupling Gender | Male |
Thread Size | 1/4in |
Coupling Type | Quick Connect Coupling Plug |
Connection Type | Threaded |
Hose Barb Connection | 1/4in |
Material | Brass |
Thread Gender | Male |
Maximum Operating Pressure | 25bar |
Minimum Operating Temperature | -20°C |
Seal Material | NBR |
Maximum Operating Temperature | +80°C |