Festo LRLL-1/4-QS-8 Series Pneumatic Regulator G 1/4 Plug Connector QS

Subtotal (1 unit)*

Kr. 504,50

(exc. VAT)

Kr. 630,62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 504,50

*price indicative

RS Stock No.:
203-0383
Mfr. Part No.:
LRLL-1/4-QS-8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Type

Threaded

Inlet Connection Size

G 1/4

Outlet Connection Type

Plug Connector

Outlet Connection Size

QS-8

Series

LRLL-1/4-QS-8

Inlet Port Gender

Male

Maximum Operating Pressure

9 bar

Outlet Thread Standard

QS

Material

Reinforced Polybutylene Terephthalate, Polytetrafluoroethylene, Nickel Plated Brass

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010 (7:-:-), RoHS

COO (Country of Origin):
JP
The Festo LRL series differential pressure regulator has a G1/4 inlet port and QS push in 8mm tube outlet connection. The regulator controller function is differential pressure constant with return flow .

Mounting type = threaded

Nominal flow rate open = 268 l/min

Related links