Festo G 3/4 Pneumatic Regulator - 0.5bar to 12bar, 16bar max. input, 162596
- RS Stock No.:
- 203-0529
- Mfr. Part No.:
- LR-3/4-D-O-MAXI
- Brand:
- Festo
Subtotal (1 unit)*
Kr.2 169 94
(exc. VAT)
Kr.2 712 42
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 09. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 169,94 |
*price indicative
- RS Stock No.:
- 203-0529
- Mfr. Part No.:
- LR-3/4-D-O-MAXI
- Brand:
- Festo
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
| Brand | Festo | |
| Port Connection | G 3/4 | |
| Maximum Outlet Pressure | 12bar | |
| Minimum Outlet Pressure | 0.5bar | |
| Maximum Input Pressure | 16bar | |
| Manufacturer Series | D | |
| Typical Flow Rate | 11000L/min | |
| Model Number p | 162596 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Connection G 3/4 | ||
Maximum Outlet Pressure 12bar | ||
Minimum Outlet Pressure 0.5bar | ||
Maximum Input Pressure 16bar | ||
Manufacturer Series D | ||
Typical Flow Rate 11000L/min | ||
Model Number p 162596 | ||
- COO (Country of Origin):
- HU
The Festo D series pressure regulator has a G 3/4 pneumatic port connecting thread with threaded connection plates. It is a directly-controlled diaphragm regulator design structure without pressure gauge. The regulator has a working pressure up to 12 bar.
Size = maxi
Actuator lock = rotary knob with lock
Assembly position = any
Actuator lock = rotary knob with lock
Assembly position = any
Related links
- Festo G 3/4 Pneumatic Regulator - 0.5bar to 12bar 192361
- Festo G 1/2 Pneumatic Regulator - 0.5bar to 12bar 186456
- Festo G 3/4 Pneumatic Regulator - 0.5bar to 12bar 192360
- Festo G 3/4 Pneumatic Regulator - 0.5bar to 12bar 16bar max. input, 159626
- Festo G 3/4 Pneumatic Regulator - 0.5bar to 12bar 162595
- Festo G 1 Pneumatic Regulator - 0.5bar to 12bar 194667
- Festo G 1/2 Pneumatic Regulator - 0.5bar to 12bar 194659
- Festo Pneumatic Regulator - 0.5bar to 12bar 162597