Festo Pneumatic Regulator - 0.5bar to 7bar, 16bar max. input, 162605

Subtotal (1 unit)*

Kr.2 256 20 

(exc. VAT)

Kr.2 820 25 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 256,20

*price indicative

RS Stock No.:
203-6583
Mfr. Part No.:
LR-1-D-7-O-MAXI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Typical Flow Rate

12500L/min

Model Number p

162605

COO (Country of Origin):
HU
The Festo pressure regulator LR-1-D-7-O-MAXI With threaded connection plate, without pressure gauge. Also suitable for front panel mounting it has two pressure gauge connections for different fitting options. Good regulating characteristics with minimal pressure hysteresis.

Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Any
Design structure Piloted piston regulator

Related links