Login / Register to access your benefits
Recently searched

    Festo 5/2 Monostable Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc, 574428

    Subtotal (1 unit)*

    Kr.848 69 

    (exc. VAT)

    Kr.1 060 86 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 11 unit(s) ready to ship
    • Plus 14 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +Kr. 848,69

    *price indicative

    RS Stock No.:
    202-1343
    Mfr. Part No.:
    VUVG-L18-M52-RT-G14-1P3
    Brand:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Festo

    Function

    5/2 Monostable

    Connection Port Thread

    G 1/4

    Actuation Type

    Electrical

    Manufacturer Series

    VUVG

    Mounting Style

    Manifold

    Solenoid Voltage

    24V dc

    Solenoid Fitted

    Yes

    Number of Ports

    5

    Body Material

    Wrought Aluminium Alloy

    Solenoid Power Consumption

    1W

    Minimum Operating Pressure

    2.5bar

    Minimum Operating Temperature

    -5°C

    Maximum Operating Temperature

    +60°C

    Thread Size

    1/4in

    Configuration

    2-Position, 5 Port

    Number of Positions

    2

    Maximum Operating Pressure

    8 bar

    Thread Standard

    G

    Related links