Login / Register to access your benefits
Recently searched

    Festo 3/2 Closed, Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical Push In 6 mm MHP3 Series,

    Subtotal (1 unit)**

    Kr. 904,80

    (exc. VAT)

    Kr. 1 131,00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for dispatch same day*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Not available for next day delivery
    Units
    Per unit
    1 +Kr. 904,80

    **price indicative

    RS Stock No.:
    203-7375
    Mfr. Part No.:
    MHP3-M1H-3/2G-QS-6
    Brand:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Festo

    Function

    3/2 Closed, Monostable

    Connection Port Thread

    Push In 6 mm

    Actuation Type

    Electrical

    Manufacturer Series

    MHP3

    Mounting Style

    Manifold

    Number of Ports

    3

    Body Material

    Die Cast Zinc

    Maximum Flow Rate

    200L/min

    Minimum Operating Pressure

    -0.9bar

    Minimum Operating Temperature

    -5°C

    Maximum Operating Temperature

    +40°C

    Thread Size

    6mm

    Configuration

    3/2

    Number of Positions

    2

    Maximum Operating Pressure

    8 bar

    Thread Standard

    Push In

    Related links