Allen Bradley 5 kΩ Push Button Potentiometer 1-Turns, 800T-U24

Subtotal (1 unit)*

Kr. 4 166,91

(exc. VAT)

Kr. 5 208,64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 166,91

*price indicative

RS Stock No.:
257-5397
Mfr. Part No.:
800T-U24
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Potentiometer Type

Push Button

Product Type

Potentiometer

Maximum Resistance

5kΩ

Number of Turns

1

Power Rating

2W

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL 508a

Actuator Type

Screw Shaft

RoHS Status: Exempted

COO (Country of Origin):
CA
The Rockwell automation 30mm potentiometer 800T has power rating 2W and made from metal.

Operator function single turn

Resistance 5000Ω

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy