Allen Bradley 10 kΩ Push Button Potentiometer 1-Turns, 800T-U29
- RS Stock No.:
- 257-5398
- Mfr. Part No.:
- 800T-U29
- Brand:
- Allen Bradley
Subtotal (1 unit)*
Kr. 4 166,91
(exc. VAT)
Kr. 5 208,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 166,91 |
*price indicative
- RS Stock No.:
- 257-5398
- Mfr. Part No.:
- 800T-U29
- Brand:
- Allen Bradley
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
| Brand | Allen Bradley | |
| Product Type | Potentiometer | |
| Potentiometer Type | Push Button | |
| Maximum Resistance | 10kΩ | |
| Number of Turns | 1 | |
| Power Rating | 2W | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Potentiometer | ||
Potentiometer Type Push Button | ||
Maximum Resistance 10kΩ | ||
Number of Turns 1 | ||
Power Rating 2W | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CA
The Rockwell automation 30mm potentiometer of series 800T has power rating 2W and made from metal.
Operator function single turn
Resistance 10 kΩ
Related links
- Allen Bradley 5 kΩ Push Button Potentiometer 1-Turns, 800T-U24
- Allen Bradley 10 kΩ Rotary Potentiometer 1-Turns 1-Gang, 800FP-POT6
- Bourns PDB8 500 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB
- Bourns PRS11R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS11R-215F-S103B1
- Bourns PDB8 500 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PDB081-P41-103B1
- Bourns PRS11R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS11R-225F-S103B1
- Bourns PRS11R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS11R-215F-N103B1
- Bourns PRS11R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS11R-225F-N103B1