Schaffner, FN350 20 A 250V ac 400Hz, Chassis Mount EMC Filter, Terminal Block 1 Phase

Subtotal (1 box of 10 units)*

Kr. 14 131,36

(exc. VAT)

Kr. 17 664,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +Kr. 1 413,136Kr. 14 131,36

*price indicative

RS Stock No.:
170-5070
Mfr. Part No.:
FN350-20-29
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current

20A

Product Type

EMC Filter

Maximum Voltage

250V ac

Mount Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

1

Number of Stages

1

Series

FN350

Operating Frequency

400Hz

Capacitance

4.7μF

Minimum Operating Temperature

-25°C

Leakage Current

4.9mA

Maximum Operating Temperature

100°C

Length

105mm

Height

57mm

Depth

138.5mm

Standards/Approvals

No

Power Loss

6.1W

High Power Filters for Drives


Schaffner single stage filter FN350 is a compact filter solution for single phase motor drive applications, featuring industrial grade safety terminal blocks for fast and easy installation. High component values for common and differential mode attenuation in in the lower frequency range makes this filter ideal for a large variety of single phase motor drive applications. Compliant with IEC 60950

Applications


Automation equipment

Power supplies, SMPS

Testing and measurements equipment

Office equipment

Approvals

IEC 60950

Standards

EN55011/14/22, IEC 950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy