Panasonic PCB Non-Latching Relay, 12V dc Coil, 44mA Switching Current, DPDT

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

Kr. 35,70

(exc. VAT)

Kr. 44,62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 177 unit(s) shipping from 16 November 2026
  • Plus 37 unit(s) shipping from 16 November 2026
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 35,70-
5 - 9Kr. 34,204%
10 - 24Kr. 33,057%
25 - 49Kr. 31,6611%
50 +Kr. 30,9713%

*price indicative

RS Stock No.:
247-4335
Distrelec Article No.:
137-11-040
Mfr. Part No.:
JW2SN-DC12V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Mount Type

PCB

Series

JW

Terminal Type

Solder

Switching Current

44mA

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Switching Power

60W

Minimum Operating Temperature

-40°C

Coil Resistance

145Ω

Maximum Operating Temperature

60°C

Coil Power

200mW

Width

7mm

Length

22mm

Height

12mm

Standards/Approvals

VDE, UL, RoHS, CSA

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
TH
The Panasonic power relay from JW series from 2 form C series, the device has standard contact capacity of 5 A. It has a sealed, protective construction. It operates at the maximum 70% of the rated coil voltage. The rated coil voltage for this device is 12 Vdc.

It has AgSnO2 type (1a) contacts

It used in applications like home appliance, office machine and industrial equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy