Panasonic PCB Non-Latching Relay, 9V dc Coil, 15.5mA Switching Current, DPDT

Get a bulk buy discount

Add 80 more to save 2%

View bulk pricing options

Subtotal (1 tube of 40 units)*

Kr. 1 131,32

(exc. VAT)

Kr. 1 414,16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
40 - 40Kr. 28,283Kr. 1 131,32-
80 - 120Kr. 27,502Kr. 1 100,082%
160 - 360Kr. 26,755Kr. 1 070,205%
400 +Kr. 26,052Kr. 1 042,087%

*price indicative

RS Stock No.:
247-4397
Mfr. Part No.:
TX2-9V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Non-Latching Relay

Coil Voltage

9V dc

Contact Configuration

DPDT

Mount Type

PCB

Series

TX

Terminal Type

Solder

Switching Current

15.5mA

Switching Power

60W

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Coil Resistance

145Ω

Maximum Operating Temperature

60°C

Height

12mm

Width

7mm

Standards/Approvals

CSA, RoHS, UL, VDE

Length

22mm

Coil Power

200mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

The Panasonic 2 form C relays with 2000 Vrms of dielectric strength and rated for 2 A (or less). This relays from TX series operates with single side stable function and has rated coil voltage of 9 Vdc. It is a standard PCB terminal surface mount device.

It has standard Ag+Au (clad) contact material

This product comes in a tube packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy