Lovato Electric DIN Rail Non-Latching Relay, 24V ac/dc Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 247-9544
- Mfr. Part No.:
- HR101CE024
- Brand:
- Lovato
Subtotal (1 unit)*
Kr. 78,71
(exc. VAT)
Kr. 98,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 78,71 |
*price indicative
- RS Stock No.:
- 247-9544
- Mfr. Part No.:
- HR101CE024
- Brand:
- Lovato
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
| Brand | Lovato | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 24V ac/dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | HR10 | |
| Terminal Type | Socket | |
| Switching Current | 6A | |
| Switching Power | 1.5kW | |
| Switching AC Voltage | 277V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 61810 | |
| Height | 18.5mm | |
| Coil Power | 0.2W | |
| Width | 5mm | |
| Length | 28mm | |
| Contact Material | Silver Nickel Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Non-Latching Relay | ||
Coil Voltage 24V ac/dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series HR10 | ||
Terminal Type Socket | ||
Switching Current 6A | ||
Switching Power 1.5kW | ||
Switching AC Voltage 277V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 61810 | ||
Height 18.5mm | ||
Coil Power 0.2W | ||
Width 5mm | ||
Length 28mm | ||
Contact Material Silver Nickel Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Lovato is a Slim electromechanical relay has control voltage of 24VDC, rated current of 6A and contains 1 C/O contact configuration.
Maximum cycle frequency cycles/h 10000
Ambient operating temperature from -40 to +70 °C
Related links
- Lovato Electric DIN Rail Non-Latching Relay 6A Switching Current, SPDT
- Lovato Electric DIN Rail Non-Latching Relay 6A Switching Current, SPDT
- Lovato Electric DIN Rail Non-Latching Relay 6A Switching Current, SPDT
- Lovato Electric DIN Rail Non-Latching Relay 16A Switching Current, SPDT
- Lovato Electric DIN Rail Non-Latching Relay 16A Switching Current, SPDT
- Lovato Electric DIN Rail Non-Latching Relay 16A Switching Current, SPDT
- Lovato Electric DIN Rail Non-Latching Relay 16A Switching Current, SPDT
- Finder DIN Rail Non-Latching Relay 6A Switching Current, SPDT