Panasonic Through Hole Power Relay, 24V Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 283-8016
- Distrelec Article No.:
- 301-21-769
- Mfr. Part No.:
- ALZ12B24T
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 58,69
(exc. VAT)
Kr. 73,36
(inc. VAT)
- RS Stock No.:
- 283-8016
- Distrelec Article No.:
- 301-21-769
- Mfr. Part No.:
- ALZ12B24T
- Brand:
- Panasonic
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
| Brand | Panasonic | |
| Product Type | Power Relay | |
| Coil Voltage | 24V | |
| Contact Configuration | SPDT | |
| Mount Type | Through Hole | |
| Series | ALZ | |
| Terminal Type | PCB Pin | |
| Switching Current | 16A | |
| Switching AC Voltage | 440V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 4kVA | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 1.4kΩ | |
| Coil Power | 400mW | |
| Standards/Approvals | No | |
| Height | 15.7mm | |
| Length | 28.8mm | |
| Width | 12.5mm | |
| Contact Material | Silver Tin Oxide | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Power Relay | ||
Coil Voltage 24V | ||
Contact Configuration SPDT | ||
Mount Type Through Hole | ||
Series ALZ | ||
Terminal Type PCB Pin | ||
Switching Current 16A | ||
Switching AC Voltage 440V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 4kVA | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 1.4kΩ | ||
Coil Power 400mW | ||
Standards/Approvals No | ||
Height 15.7mm | ||
Length 28.8mm | ||
Width 12.5mm | ||
Contact Material Silver Tin Oxide | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- TH
The slim and low-profile LZ relay with a height of 15.7mm. It features a 1 Form C contact arrangement and is ideal for various applications due to its superior heat resistance and insulation characteristics. With a nominal operating power of only 400mW, this relay offers power savings while ensuring high performance and reliability.
Superior heat resistance and tracking resistance for durability
Nominal operating power of 400mW for power savings
High insulation resistance and conforming to safety standards for reliability
Related links
- Panasonic PCB Power Relay 16A Switching Current, SPDT
- Omron PCB Power Relay 16A Switching Current, SPDT
- Siemens Power Relay 16A Switching Current, SPDT
- Finder Power Relay 16A Switching Current, SPDT
- Finder Power Relay 16A Switching Current, SPDT
- WAGO Power Relay 16A Switching Current, SPDT
- Finder PCB Power Relay 16A Switching Current, SPDT
- Finder PCB Power Relay 16A Switching Current, SPDT