DeWALT DT367 Sanding Belt, 610mm 100mm, 40 Grit

Subtotal (1 pack of 10 units)*

Kr.216 22 

(exc. VAT)

Kr.270 28 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 216,22Kr. 21,622

*price indicative

RS Stock No.:
216-171
Mfr. Part No.:
DT3670-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Abrasive Material

Aluminium Oxide

Sandpaper Type

Sanding Belt

Grit Size

40

Length

610mm

Width

100mm

Series

DT367

RoHS Status: Exempted

COO (Country of Origin):
IT
The DeWALT 100mm x 610mm 40G Multi Purpose Sanding Belt is designed for longer life with its 'Anti Static' resin bonding, heat-resistant resin adhesive bond, and high-quality aluminium oxide grains. Ideal for basic, intermediate, and finishing sanding in wood, paints, lacquers, and metal applications.

Anti Static resin bonding reduces clogging and ensures efficient dust extraction
Resin adhesive bond is heat resistant, ideal for power sanding
High-quality aluminium oxide grains provide fast and aggressive material removal
Suitable for basic, intermediate, and finishing sanding in wood, paints, lacquers, and metal applications
The pack includes 10 sanding belts for extended usage

Related links