DeWALT DT367 Sanding Belt, 610mm 100mm, 60 Grit

Subtotal (1 pack of 10 units)*

Kr.216 22 

(exc. VAT)

Kr.270 28 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 216,22Kr. 21,622

*price indicative

RS Stock No.:
216-217
Mfr. Part No.:
DT3671-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Abrasive Material

Aluminium Oxide

Sandpaper Type

Sanding Belt

Grit Size

60

Length

610mm

Width

100mm

Series

DT367

RoHS Status: Exempted

COO (Country of Origin):
IT
The DeWALT multi-purpose sanding belt is designed to provide longer life with extreme durability. With an 'Anti Static' resin bonding and heat-resistant adhesive bond, this belt ensures efficient dust extraction and is ideal for power sanding. The high-quality aluminium oxide grains offer fast and aggressive material removal, making it suitable for basic, intermediate, and finishing sanding in wood, paints, lacquers, and metal applications.

Anti Static resin bonding reduces clogging for longer belt sanding life
Heat-resistant resin adhesive bond ideal for power sanding
High-quality aluminium oxide grains for fast and aggressive material removal
Suitable for basic, intermediate, and finishing sanding in wood, paints, lacquers, and metal applications
Pack quantity of 10 ensures convenience and value for money

Related links