- RS Stock No.:
- 169-8088
- Mfr. Part No.:
- ADP5161
- Brand:
- Panasonic
Available to back order for despatch 09.09.2024
Added
Price Each (In a Tube of 100)
Kr. 299,895
(exc. VAT)
Kr. 374,869
(inc. VAT)
Units | Per unit | Per Tube* |
100 + | Kr. 299,895 | Kr. 29 989,50 |
*price indicative |
- RS Stock No.:
- 169-8088
- Mfr. Part No.:
- ADP5161
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PS-A Pressure Sensors, Panasonic
The PS-A series of pressure sensors have a built-in amplifier and compensating circuit and focus on high-level precision.
Typical applications include industrial (pressure switches, pneumatic devices), medical (blood pressure monitors, compressed air pressure measurement, air beds) and water level detection for household appliances.
Typical applications include industrial (pressure switches, pneumatic devices), medical (blood pressure monitors, compressed air pressure measurement, air beds) and water level detection for household appliances.
High-level precision and high reliability
Compact pressure sensor unit that saves space
Base area: 7.2 x 7.2 mm
Compact pressure sensor unit that saves space
Base area: 7.2 x 7.2 mm
Pressure Sensors, Panasonic
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Accuracy | ±1.25 % |
Output Type | Amplified |
Media Measured | Air |
Analogue Output | 4.5 V |
Electrical Connection | PCB |
Maximum Current | 10 mA |
Supply Voltage | 5 V dc |
Maximum Operating Temperature | +50°C |
Mounting Type | PCB Through Hole |
Minimum Operating Temperature | 0°C |