Astrial Industrial Hailo8 4/16 with Heatsink Kit Development Board
- RS Stock No.:
- 559-948
- Mfr. Part No.:
- 2E001894/1E000502
- Brand:
- Astrial
Subtotal (1 unit)*
Kr. 3 256,71
(exc. VAT)
Kr. 4 070,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 50 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 256,71 |
*price indicative
- RS Stock No.:
- 559-948
- Mfr. Part No.:
- 2E001894/1E000502
- Brand:
- Astrial
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
| Brand | Astrial | |
| Kit Name | Industrial Hailo8 4/16 with Heatsink Kit | |
| Product Type | Development Board | |
| Kit Classification | Development Board | |
| Processor Family Name | ARM Cortex | |
| Standards/Approvals | Directive 2014/35/EU, REACH REGULATION (EU) No.1907/2006, CEI EN 61000-6-2, RoHS3, Directive 2011/65/EU, RoHS2, LDV, EMC, Regulation (EU) 2023/988, Directive 2015/863/EU, Directive 2014/30/EU, CEI EN 61000-6-4 | |
| Select all | ||
|---|---|---|
Brand Astrial | ||
Kit Name Industrial Hailo8 4/16 with Heatsink Kit | ||
Product Type Development Board | ||
Kit Classification Development Board | ||
Processor Family Name ARM Cortex | ||
Standards/Approvals Directive 2014/35/EU, REACH REGULATION (EU) No.1907/2006, CEI EN 61000-6-2, RoHS3, Directive 2011/65/EU, RoHS2, LDV, EMC, Regulation (EU) 2023/988, Directive 2015/863/EU, Directive 2014/30/EU, CEI EN 61000-6-4 | ||
- COO (Country of Origin):
- IT
The Astrial Real Time Edge Computing CM4 Board for Industrial Application and Active heatsink Astrial Kit. ACTIVE HEATSINK ASTRIAL KIT. KIT consisting of a heatsink, a gap pad, and a fan, which offers two assembly options depending on the support on which it is installed such as CASE 1 "Carrier without spacers" and CASE 2 "Carrier with spacers". Astrial Development module in CM4 format for Real Time Edge Computing applications, which can also be used in an industrial environment. Please read this manual and keep it with care. The information it contains will be indispensable for correct installation and safe use.
Directive 2014/35/EU Electrical equipment designed for use within certain voltage limits: (LDV)
Directive 2014/30/EU: Electromagnetic compatibility: (EMC)
Harmonised standard Immunity of industrial devices: CEI EN 61000-6-2
Harmonised standard Emission of industrial devices: CEI EN 61000-6-4
REGULATION (EU) 2023/988. General product safety
REACH REGULATION (EU) No.1907/2006 General product safety
Related links
- Astrial Industrial Hailo8 8/32 with Heatsink Kit Development Board
- NXP FRDM-MCXC242 Evaluation Kit, Development Board Development Board FRDM-MCXC242
- Infineon PSoC 4100S Max pioneer Kit Development Kit Development Board CY8CKIT-041S-MAX
- Infineon Evaluation Kit Development Board Evaluation Board CYW920706WCDEVAL
- NXP LPCXpresso55S69 Development Board Development Kit Development Board LPC55S69-EVK
- STMicroelectronics Discovery Kit Development Board Development Board STM32WBA55G-DK1
- NXP FRDM-MCXC041 Development Board, Evaluation Kit Development Board FRDM-MCXC041
- Microchip PIC24FJ64GU205 Curiosity Nano Evaluation Kit Development Kit Development Board EV10K72A