SG Wireless F1 Starter Kit NB IoT Module

Subtotal (1 unit)*

Kr. 1 231,14

(exc. VAT)

Kr. 1 538,92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 231,14

*price indicative

RS Stock No.:
642-769
Mfr. Part No.:
SGW3501-EVK-EU-NBIOT-8130D
Brand:
SG Wireless
Find similar products by selecting one or more attributes.
Select all

Brand

SG Wireless

Kit Name

F1 Starter Kit NB

Kit Classification

IoT Module

Processor Part Number

SGW3501-EVK-EU-NBIOT-8130D

Processor Family Name

EU LTE NB IoT

COO (Country of Origin):
CN
The SG Wireless F1 NB IoT Starter Kit Bundle is an all-in-one solution for those beginning their IoT journey. It includes the plug-and-play NB IoT F1 Starter Kit, featuring an Evaluation Board with a pre-inserted global SIM card, a USB cable (type A to type C), and a LoRa FPC antenna for seamless connectivity. The bundle also comes with a CAP/T Sensor, complete with a pre-inserted battery for immediate use. Additionally, you'll receive a 60-minute consultation session with one of our IoT experts, designed to guide you through your project’s development, from blueprint to market, ensuring a smooth and informed transition from concept to deployment. This comprehensive kit is perfect for anyone looking to kickstart their IoT project with expert support.

Plug and play to SG Ctrl. for device management and data visualization

Zero-touch provisioning for hassle free set up

MicroPython development tool with client library for application prototyping

BLE 5.0 solution with integrated antenna

Temperature and humidity sensor

Over 100m range in open space

Powered by 1 x CR2032 battery.

Compact form factor 37 mm x 37 mm x 11.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy