Rosenberger MultiMag 15 Series Male Magnetic Rectangular to Unterminated, 3 m 60 mΩ
- RS Stock No.:
- 137-3231
- Mfr. Part No.:
- L99-345-3000
- Brand:
- Rosenberger
Bulk discount available
Subtotal (1 unit)*
Kr.2 130 87
(exc. VAT)
Kr.2 663 59
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 2 130,87 |
| 10 - 24 | Kr. 1 922,15 |
| 25 - 49 | Kr. 1 868,95 |
| 50 - 99 | Kr. 1 821,93 |
| 100 + | Kr. 1 774,92 |
*price indicative
- RS Stock No.:
- 137-3231
- Mfr. Part No.:
- L99-345-3000
- Brand:
- Rosenberger
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
| Brand | Rosenberger | |
| Connector Type A | Magnetic Rectangular | |
| Product Type | Coaxial Cable | |
| Connector Type B | Unterminated | |
| Connector Gender A | Male | |
| Characteristic Impedance | 60mΩ | |
| Cable Length | 3m | |
| Standards/Approvals | No | |
| Jacket Colour | White | |
| Series | MultiMag 15 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Connector Type A Magnetic Rectangular | ||
Product Type Coaxial Cable | ||
Connector Type B Unterminated | ||
Connector Gender A Male | ||
Characteristic Impedance 60mΩ | ||
Cable Length 3m | ||
Standards/Approvals No | ||
Jacket Colour White | ||
Series MultiMag 15 | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
Rosenberger MultiMag 15 Magnetic Connector to Free End Cable Assemblies
From Rosenberger, a range of MultiMag 15 magnetic connector to unterminated end cable assemblies. The cable assemblies feature a unique magnetic self-locating and locking 15-pin connector ensuring fast and reliable connection. MultiMag 15 rectangular connectors also incorporate a breakaway function which prevents any damage to the connector if unintended disconnection occurs. The robust magnetic cable assemblies are vibration and shock proof, ideally suited harsh environment power and data transmission applications where space is limited.
Part number 137-3231 Angled MultiMag 15 pin plug to unterminated end
Part number 137-3232 Straight MultiMag 15 pin plug to unterminated end
Features and Benefits
• Straight or angled 15 pin connector
• Easy, fast connection
• High number of mating cycles
• Shock and vibration proof
• Compact robust design
Rosenberger MultiMag 15 Range
Related links
- Rosenberger MultiMag 15 Series Male Magnetic Rectangular to Unterminated, 3 m 60 mΩ
- Rosenberger Straight Panel Mount15 way Magnetic Connector PCB Termination
- Rosenberger Straight Panel Mount15 way Magnetic Connector Solder Termination
- Rosenberger USB 2.0 1.5m
- Rosenberger Straight Panel Mount6 way Magnetic Connector PCB Termination
- Rosenberger Straight Panel Mount6 way Magnetic Connector Solder Termination
- Rosenberger Fibre Optic Cable Yellow, 3m
- Rosenberger OM2 Multi Mode OM2 Fibre Optic Cable 3m