RawlPlug Steel Shield Anchor M8 x 90mm, 14mm Fixing Hole
- RS Stock No.:
- 154-2561
- Mfr. Part No.:
- RBP2-M08/25W
- Brand:
- RawlPlug
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 154-2561
- Mfr. Part No.:
- RBP2-M08/25W
- Brand:
- RawlPlug
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
| Brand | RawlPlug | |
| Thread Size | M8 | |
| Type | Shield Anchor Projecting Bolt | |
| Length | 90mm | |
| Fixing Hole Diameter | 14mm | |
| Maximum Fixing Thickness | 25mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand RawlPlug | ||
Thread Size M8 | ||
Type Shield Anchor Projecting Bolt | ||
Length 90mm | ||
Fixing Hole Diameter 14mm | ||
Maximum Fixing Thickness 25mm | ||
Material Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
RawlPlug R-RBP2 Rawlbolt Mechanical Expanding Shield Anchor Plug Projecting Bolt.
From RawlPlug this is the R-RBP2 model of Rawlbolt expanding shield anchor plugs, the bolt projecting series ideal for use with cracked and non-cracked concrete. The RawlPlug Rawlbolt is the original mechanical anchor with all others produced after the Rawlbolt launch. The sleeve of the rawlbolt is expanding, in 3-pieces providing you with maximum safety and optimal load and can be used in any material. Various diameter of Rawlboth are available from M6 to M20 and the R-RBP2 is mainly for use in cracked and con-cracked concrete (ETA option 1), hollow core slabs, flooring blocks and ceramics. The RBP2 series is also recommended with applications that require resistance to fire. This mechanical shield anchor projecting bolt is truly all purpose making it one of the most popular projecting bolts available.
Features and Benefits.
- R-RBP2 Rawlbolt Mechanical Shield Anchor.
- Projecting bolt.
- All-purpose.
- Recommended for applications when fire resistance is necessary.
- Expanding (3-pieces).
- Maximum safety and optimal load.
- Diameters available from M6 to M20.
- For use in any substrate.
- For use in cracked and non-cracked concrete (ETA option 1), hollow core slabs, flooring blocks and ceramics.
Typical R-RBP2 Rawlbolt Mechanical Shield Anchor Projecting Bolt Fixings Applications.
- Roller shutter doors.
- Fire doors.
- Structural steel work.
- Security grills.
- Heavy machinery.
- Pipework and ductwork supports.
Material the R-RBP2 Rawlbolt Projecting Bolt Masonry Anchors are Compatible with?
Approved for use in:
- Cracked concrete C20/25-C50/60.
- Non-Cracked concrete C20/25-C50/60.
- Unreinforced concrete.
- Reinforced concrete.
- Solid clay brick ≥ 20MPa.
- Hollow Lightweight Concrete Block LAC 5 ≥ 5MPa.
- Hollow Sand-lime Brick ≥ 15MPa.
- Concrete hollow floor block (Teriva).
- Hollow-core Slab C20/25.
- Hollow-core Slab C30/37-C50/60.
- Not suitable for Cavity wall or plasterboard wall fixing.
R-RBP2 Rawlbolt Threaded Projecting Bolt Anchors Fixings Available?
- Stock number 1542560, RBP2, M8, Projecting Bolt, 14 mm x 75 mm.
- Stock number 1542561, RBP2, M8, Projecting Bolt, 14 mm x 90 mm.
- Stock number 1542562, RBP2, M8, Projecting Bolt, 14 mm x 125 mm.
- Stock number 1542563, RBP2, M10, Projecting Bolt, 16 mm x 90 mm.
- Stock number 1542565, RBP2, M10, 1 Projecting Bolt, 16 mm x 135 mm.
- Stock number 1542568, RBP2, M12, Projecting Bolt, 20 mm x 170 mm.
How to use the R-RBP2 Rawlbolt Projecting Bolt Anchors?
- Drill a hole (have pre-drilled hole ready) ensure that it is the correct diameter and depth needed.
- Clean out the drilled hole removing all debris and dust (important to thoroughly remove everything, use a blow pump).
- Remove the nutbolt and washer.
- Insert the anchor into the drilled hole and gently tap into the hole till it is flush with the surface.
- Position the fixture over the projecting bolt.
- Add the washer and nut, tighten the fixing carefully, only to the recommended torque.
Related links
- RawlPlug Steel Shield Anchor M8 x 80 mm 14 mm
- RawlPlug Stainless Steel Shield Anchor M8 x 75 mm 14 mm
- RawlPlug Stainless Steel Shield Anchor M8 x 125 mm
- RawlPlug Stainless Steel Shield Anchor M8 x 95 mm
- RawlPlug Stainless Steel Masonry Anchor M8 x 90 mm 8 mm
- RawlPlug Stainless Steel Masonry Anchor M8 x 80 mm 8 mm
- RawlPlug Stainless Steel Shield Anchor M8 x 65 mm 14 mm
- RawlPlug Stainless Steel Shield Anchor M8 x 95 mm 6 mm