Rose Pilot Series Yellow Polyamide Handheld Enclosure, Display Window, IP65, 85 x 85 x 221mm
- RS Stock No.:
- 186-9989
- Mfr. Part No.:
- 292130000
- Brand:
- Rose
Price Each**
Kr. 959,36
(exc. VAT)
Kr. 1 199,20
(inc. VAT)
9 In stock for same day dispatch*
10 available from Europe for delivery within 1 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
1 + | Kr. 959,36 |
**price indicative
- RS Stock No.:
- 186-9989
- Mfr. Part No.:
- 292130000
- Brand:
- Rose
- COO (Country of Origin):
- DE
Pilot 110-150 (2921) Series Hand Held Enclosures.
The Rose Pilot 2921 series of hand-held enclosures are ideal for automation, mechanical and control engineering. The mobile enclosures provide you with a large enclosed area for installing components including membrane keypads and switches. A comfortable ergonomic design and the various sizes of enclosure, within the series, ensures you can tailor the enclosure membrane front panel to suit your installation requirements.
Features and Benefits.
• Pilot 110 to 150 (2921) handheld enclosure.
• Large enclosure area.
• Area for installation of membrane keypads and switches.
• Ergonomic.
• Body material Polyamide.
• Front plate material Polystyrol.
• Colour – Yellow (RAL 1003).
• IP 65 (EN 60529).
• Flammability resistant UL 94 HB.
• Temperature range -40°C to +60°C.
• Various sizes available.
Hand Held Enclosure Models Available.
• Stock number 1869951, Pilot 110.
• Stock number 1869973, Pilot 120.
• Stock number 1869989, Pilot 130.
• Stock number 1869995, Pilot 140.
• Stock number 1870002, Pilot 150.
Enclosure Typical Applications.
• Automation.
• Mechanical.
• Control.
(IP) Ingress Protection and what it means.
The first number is the protection from solids.
The second number is the protection from liquids.
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's.
Can the enclosure be used outside?
IP 65 protection from total dust ingress and waterproof (projected from any direction by 6.3 mm nozzle).
What is Supplied?
• Enclosure with a handle.
• M20 x 1.5 Cable gland.
• Front plate.
• Panel screws for the enclosure and front.
• Wall holder.
Standards
IP65 EN 60529, EN 60079-0, UL 94 HB.
Supplied with
ROSE Handheld Enclosure, 0.43kg Weight, -40°C to +60°C Operating Temperature - 2921 Series - 29213000
Need a sturdy device to contain your switches and push buttons? Choose this handheld enclosure from ROSE. Thanks to its bright yellow colour, it's easy to locate in the event of an emergency. Thanks to its compact dimensions of 85 (height) x 85 (width) x 221mm (depth), it's simple to handle for portable use. A recessed design makes it simple to navigate across the interface for ease of use. For added convenience, you can use the supplied wall holder and screws to store the enclosure on a wall when you're not using it.
Features & Benefits
• Meets EN 60079-0 standards for use in explosive environments
• Polyamide and polystyrol construction for resistance to wear and impact
• Wide operating temperature range between -40°C and +60°C means it's suitable for use in harsh conditions
• Polyamide and polystyrol construction for resistance to wear and impact
• Wide operating temperature range between -40°C and +60°C means it's suitable for use in harsh conditions
Applications
• Industrial processing
• Packing lines
• Automated control
• Packing lines
• Automated control
Can I use this handheld enclosure in damp or dusty environments?
Yes, this enclosure has an IP65 rating, which means it's fully protected against dust and can withstand exposure to low-pressure water jets.
Attribute | Value |
---|---|
Body Material | Polyamide |
External Length | 85 mm |
External Width | 85 mm |
External Height | 221 mm |
Weight | 430g |
IP Rating | IP65 |
Display Window | Yes |
Colour | Yellow |
External Dimensions | 85 x 85 x 221mm |
Push Buttons | No |
Special Features | Automation and Control Engineering, Cable Gland M 20 x 1.5, Front Panel Screws, Front Plate, Handle, Integrated Cable Entry, Large Fitting Space, Wall Holder |
Series | Pilot |
Standards Met | EN 60079-0 |
Keypad Recess | Yes |