Tempo OFL100-EU FIBRE OTDR RJ45 Optical Time Domain Reflectometer

Subtotal (1 unit)*

Kr. 15 397,21

(exc. VAT)

Kr. 19 246,51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 15 397,21

*price indicative

RS Stock No.:
252-2655
Distrelec Article No.:
304-27-630
Mfr. Part No.:
OFL100-EU
Brand:
Tempo
Find similar products by selecting one or more attributes.
Select all

Brand

Tempo

Cable Type

RJ45

Product Type

Fibre Tester

Equipment Type

Optical Time Domain Reflectometer

Resolution

0.01 dB

Interface Type

USB Type C

Maximum Power Measurement

26dBm

Operation Test Distance

100km

Battery Type

3.7 V, 4Ah Lithium-ion

Plug Type

US, EU, UK

Wavelength

1550nm

Minimum Power Measurement

-50dBm

Battery Life

12h

Height

45mm

Width

109mm

Standards/Approvals

SOR to Telcordia GR196

Length

173mm

Weight

0.5kg

Power Source

100 to 240 V ac

Includes

Power Supply with USB cable, SD Card, Adapter

Maximum Operating Temperature

50°C

Model Number

OFL100-EU FIBRE OTDR

Minimum Operating Temperature

-10°C

OFL100 OTDR with UK and European Power Supplies


The OFL100 OTDR enables the front-line fiber technician to quickly locate loss events in the last mile of the FTTx network.

The convenient touchscreen provides an intuitive interface making it simple for even newly provisioned technicians to locate loss events such as cut fibers, contaminated or damaged connectors, and excessively bent fibers.

The Auto Mode allows the technician to initiate a measurement without adjusting any test parameters.

The Expert OTDR Mode provides access to all features the savvy OTDR technician demands so they can refine measurement parameters enabling them to troubleshoot the most demanding faults.

The OFL100 includes an integrated visual fault locator (VFL), stabilized light source (SLS), and optical power meter (OPM).

Results can be displayed using a traditional OTDR trace or linear map with user selectable Pass/Fail analysis.

All events are measured, annotated, saved, and exported as an industry standard SOR file that is compliant to GR196 Telcordia standards. The SOR file can be imported into the Trace Viewing program where analysis can be performed, and test results can be saved as a PDF report.

Related links