Weller NTC 3.2 mm Screwdriver Soldering Iron Tip for use with WMP, WMPT

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

Kr. 175,54

(exc. VAT)

Kr. 219,42

(inc. VAT)

RS Stock No.:
439-5059
Mfr. Part No.:
NTC
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Model Number

NTC

Tip Shape

Screwdriver

For Use With

WMP, WMPT

Tip Size

3.2 mm

Tip Series

NT

Weller NT series Micro Soldering Tips


Introducing the NT series Solder Tips designed for WMP Micro Soldering Pencils in WSP/WSP2 digital soldering stations. Tips are made from Nickel Chrome plated solid Copper for increased strength and wear-resistance. The NT Series tips have no heating element in the tip, saving on cost. The NT Series Tips are designed for professional precision soldering applications and ensure maximum heat transfer from the heater to the tip.

NT series Tips are available in a number of sizes and shapes to choose from:
• NT1 - Micro Conical Solder Tip, 0.25 x 10.9mm - 439-4983
• NT1S - Micro Conical Solder Tip, 0.25 x 13mm - 439-4999
• NT1X - Bent Conical Solder Tip, 0.40 x 1.6mm - 439-5116
• NT4 - Conical Solder Tip, 1.19mm - 439-5015
• NT6 - Chisel Solder Tip, 1.6mm - 439-5009
• NTA - Chisel Solder Tip, 1.6 x 0.02mm - 439-5037
• NTAX - Bent Chisel Solder Tip, 1.6 x 8.6mm - 439-5100
• NTB - Chisel Solder Tip, 2.38 x 7.34mm - 439-5043
• NTC - Chisel Solder Tip, 3.2 x 7.74mm - 439-5059
• NTD - Chisel Solder Tip, 3.98 x .80mm - 439-5065
• NTGW - Cylindrical Solder Tip, 2.0 x 3.0mm - 439-5087
• NTH - Chisel Solder Tip, 0.80 x 0.02mm - 439-5021
• NTK - Chisel Solder Tip, 1.20 x .02mm - 439-5071
• MT301 - Conical Solder Tip, 5 x 2 mm - 239-0951

Features and Benefits:


• High quality copper core for effective heat transfer to the solder point
• Galvanised ferrous coating determines the service life of the soldering tip
• Solder area tin plated in advance to prevent oxidation
• Corrosion-resistant nickel coating, is the bonding coating between the iron and chrome
• Special chrome coating, limits the wetting area

Typical Applications:


Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
• DIY enthusiasts
• Plumbers
• Electricians
• Vehicle technicians

Soldering is often used for:
• General wiring applications
• Electrical repair work at home, in factories or for vehicles

FAQs:


How long do soldering iron tips last for?
If high-quality iron tips are used, they can last for years with the proper care and cleaning.

How to recognise genuine Weller soldering tips?
• By the laser engraving on shaft of the tip.
• By the Genuine Weller sticker on the packaging.


Tips

Related links