Bulgin 400 Series Panel Female SMB, 50 Ω, Straight Body Pre-Wired

Bulk discount available

Subtotal (1 unit)*

Kr. 726,33

(exc. VAT)

Kr. 907,91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 269 unit(s) ready to ship
  • Plus 50 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 726,33
10 - 49Kr. 669,01
50 - 99Kr. 631,26
100 +Kr. 581,15

*price indicative

RS Stock No.:
494-4342
Mfr. Part No.:
PX0414/0M50
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Coaxial Connector

Coaxial Connector Type

SMB

Mount Type

Panel

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Cable Type

Coaxial

Size

Standard

Bulkhead

No

Operating Frequency

4GHz

Body Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Termination Type

Pre-Wired

Polarity

Normal

Contact Gender

Female

Series

400

Contact Material

Beryllium Copper Alloy

Standards/Approvals

No

Contact Plating

Gold

COO (Country of Origin):
TN

Panel SMB Connector


Panel mount SMB jack

Terminated with RG-174 cable

Single hole fixing

Bulgin - SMB Buccaneer


The SMB Buccaneer is designed for applications requiring compact RF connections up to 4GHz in external or harsh environments. Dust and waterproof to IP68, the SMB connector is housed in robust moulding.Applications include: broadband, LAN/internet routing, test and measurement and instrumentation/telemetry equipment.

Sealed to IP68 (tested 10m for 2 weeks)

50Ωimpedance

Cable connector re-wireable - RG -174 cable

Cable connector pre-wired with RG-174 cable

Panel connector pre-wired with RG-174 cable

Overall diameter 19mm

Gold plated SMB connectors

Related links