RS PRO PCB & Flux Brush PCB & Flux Brush
- RS Stock No.:
- 514-874
- Distrelec Article No.:
- 303-91-642
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
Kr. 263,59
(exc. VAT)
Kr. 329,49
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 12 870 unit(s) ready to ship
- Plus 5 620 unit(s) ready to ship from another location
- Plus 240 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 26,359 | Kr. 263,59 |
*price indicative
- RS Stock No.:
- 514-874
- Distrelec Article No.:
- 303-91-642
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | PCB & Flux Brush | |
| Sub Type | PCB & Flux Brush | |
| Standards/Approvals | BS EN 61340, ANSI/ESD S20 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB & Flux Brush | ||
Sub Type PCB & Flux Brush | ||
Standards/Approvals BS EN 61340, ANSI/ESD S20 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Fibreglass Refill Brush
These refill brushes from RS Pro are made from fine coarse fibreglass, they are ideal for removing dust, dirt and rust with simple brush motions.
They are to be used as a refill for the RS Pro propelling pencil brush (514-868) which is an adjustable pen style cleaning brush ideal for use across a wide range of electronics such as PCBs and other small components.
Features and Benefits
• Fibreglass refill brush
• 4 mm diameter bristles
• Easy to use
• Excellent for cleaning small areas and objects
How do I change a refill?
Its very simple to replace the brush with these simple steps. Unscrew the Ferrell, pull out what is left of the fibreglass pad, insert the new refill and reassemble the brush.
Related links
- RS PRO PCB & Flux Brush PCB & Flux Brush
- Cottam PCB & Flux Brush PCB & Flux Brush
- Cottam PCB & Flux Brush PCB & Flux Brush Cleaning Solutions
- RS PRO PCB & Flux Brush Fibreglass Bristle PCB Cleaning
- RS PRO PCB Cleaning Scrub Block 19 mm 40 mm
- Anti Static Brushes
- Weller Soldering Accessory Flux Brush W101 WT1012 WE1010
- RS PRO PCB Rack