Fluke calibration Temperature Calibrator Accessory, For Use With 9140 Series, 9132 Series, 9102 Series

Subtotal (1 unit)*

Kr. 2 369,00

(exc. VAT)

Kr. 2 961,25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 04 May 2026
  • Plus 2 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 369,00

*price indicative

RS Stock No.:
537-054
Mfr. Part No.:
9308/RS
Brand:
Fluke calibration
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke calibration

Product Type

Temperature Calibrator Accessory

Accessory Type

Case

For Use With

9140 Series, 9132 Series, 9102 Series

Standards/Approvals

No

COO (Country of Origin):
US

FLUKE Temperature Calibrator Accessory, Carry Case Type, Internal Padding - 9308/RS


Keep your temperature calibrator safe and sound with this robust carry case from FLUKE. The handle is rubber-moulded for a comfortable grip and is positioned so that the instrument is carried upright. Thanks to a sturdy case body that's dustproof and crushproof, the sensitive contents are well protected from bumps and knocks. Foam cushioning pads the inside for extra peace of mind. You can use this versatile case with the 9102S handheld dry-well (537-048), the 9132 portable IR calibrator and the 9140 dry-well calibrator.

Features & Benefits


• Reinforced holes let you lock the case with two padlocks for extra security

• Front-folding handle is resistant to chemicals and corrosion, for a long service life

• Stainless steel open-throw latches are easy to fasten and unfasten, for speedy access

• Valve quickly equalises pressure after atmospheric changes, making the case suitable for air travel

Applications


• Mobile mechanics

• Temperature testing

• Factory maintenance

Is this case waterproof?


It's IP67-rated, meaning it can be fully immersed in water as deep as one meter for up to 30 minutes without suffering harmful effects.

How big is it inside?


The internal dimensions are 300 (L) x 225 (W) x 132mm (D) to fit your instrument perfectly.

Carry case for 9102S Drywell Calibrator


Fluke 9308 carry case for the 9100S drywell calibrator.

Fluke 9100 Series Drywell Heat Sources


Related links