Legrand, Mounting Plate Assembly for use with Compact transformer

Bulk discount available

Subtotal (1 unit)*

Kr.194 81 

(exc. VAT)

Kr.243 51 

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 267 left, ready to ship
  • Plus 27 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24Kr. 194,81
25 +Kr. 189,68

*price indicative

RS Stock No.:
620-3592
Mfr. Part No.:
0 428 99
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Accessory Type

Mounting Plate Assembly

For Use With

Compact transformer

COO (Country of Origin):
FR

Compact Legrand transformers


Range of compact transformers for mounting onto chassis or omega rail up to 160 VA using 2 clips (stock no. 423-2201).
All higher values are compatible with Stock no. 620-3592
All models are fitted with a top cover.

Standards

IEC / EN61558-2-6 (12 and 24 V models) IEC / EN61558-2-4 (Other models)


Laminated

Related links