Legrand, DIN Rail Clip for use with Compact transformer

Bulk discount available

Subtotal (1 unit)*

Kr.21 26 

(exc. VAT)

Kr.26 58 

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 13 left, ready to ship
  • Plus 303 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14Kr. 21,26
15 - 29Kr. 19,91
30 - 59Kr. 18,88
60 - 119Kr. 18,08
120 +Kr. 17,27

*price indicative

RS Stock No.:
423-2201
Mfr. Part No.:
0 044 16
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Accessory Type

DIN Rail Clip

For Use With

Compact transformer

Overall Width

10mm

COO (Country of Origin):
FR

Compact Legrand transformers


Range of compact transformers for mounting onto chassis or omega rail up to 160 VA using 2 clips (stock no. 423-2201).
All higher values are compatible with Stock no. 620-3592
All models are fitted with a top cover.

Standards

IEC / EN61558-2-6 (12 and 24 V models) IEC / EN61558-2-4 (Other models)


Laminated

Related links