Allen Bradley 520 Series Enclosure Fan 27.6 V 109 mm 260 mm
- RS Stock No.:
- 793-4578
- Distrelec Article No.:
- 302-26-828
- Mfr. Part No.:
- 25-FAN1-70C
- Brand:
- Allen Bradley
Subtotal (1 unit)*
Kr. 476,44
(exc. VAT)
Kr. 595,55
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 8 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 476,44 |
*price indicative
- RS Stock No.:
- 793-4578
- Distrelec Article No.:
- 302-26-828
- Mfr. Part No.:
- 25-FAN1-70C
- Brand:
- Allen Bradley
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
| Brand | Allen Bradley | |
| Product Type | Enclosure Fan | |
| Maximum Supply Voltage | 27.6V | |
| Depth | 260mm | |
| Width | 109 mm | |
| Standards/Approvals | No | |
| Series | 520 | |
| Cooler Type | Air Conditioning Unit | |
| Nominal Current | 0.1A | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Enclosure Fan | ||
Maximum Supply Voltage 27.6V | ||
Depth 260mm | ||
Width 109 mm | ||
Standards/Approvals No | ||
Series 520 | ||
Cooler Type Air Conditioning Unit | ||
Nominal Current 0.1A | ||
- COO (Country of Origin):
- CN
PowerFlex 520 - Control Module Fan Kit
The PowerFlex 520-Series AC drive delivers an innovative design that is remarkably versatile and can accommodate systems ranging from standalone machines to simple system integration.
Control module fan kit
Allows 70°C operation and/or horizontal mounting
Two sizes available:
- Frame size A-D, stock-no. 793-4578
- Frame size E, stock-no. 890-4389
Related links
- Allen Bradley PowerFlex 520 Fan Kit
- Allen Bradley 520 Incremental Encoder Option Card
- Allen Bradley 520 EMC Filter Kit
- Allen Bradley 520 NEMA/UL Type 1 Kit - Frame C
- Allen Bradley 520 NEMA/UL Type 1 Kit - Frame A
- Schneider Electric ClimaSys Series Enclosure Fan, 550 m³/h 230 V ac 260 mm 260 mm 260 mm
- Allen Bradley 520 NEMA/UL Type 1 Kit - Frame B
- Eaton xE?ect E-FAN Series Filter Fan AC 29 m³/h Unimpeded 109 mm, 109 mm x