Thomas & Betts Braided Polyester Black Cable Sleeve, 38mm Diameter, 15m Length, Bind-It Series

Image representative of range

Bulk discount available

Subtotal (1 reel of 15 metres)*

Kr. 4 321,72

(exc. VAT)

Kr. 5 402,15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 - 14Kr. 4 321,72Kr. 288,115
15 - 49Kr. 4 105,59Kr. 273,706
50 +Kr. 3 543,77Kr. 236,251

*price indicative

RS Stock No.:
812-5832
Mfr. Part No.:
7TCG054800R0068 CPS38W-15-EU
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Sleeve Diameter

38mm

Colour

Black

Material

Polyester

Sleeve Length

15m

Braided

Yes

Minimum Cable Diameter

5mm

Maximum Cable Diameter

38mm

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

+125°C

Fire Behaviour

Self-extinguishing

Series

Bind-It

Bind-It® Wrap-around Woven Sleeving


Bind-It® wrap-around woven sleeving offers excellent protection against abrasion to cable assemblies. No heat is required to seal the ends of the sleeving, as is the case with traditional braided sleeving. The wrap-around design facilitates installation on assemblies where the wires are already terminated or where wires need to be broken-out. Nominal diameter is calculated by wrapping the sleeving around a mandrel of a given size to obtain 90 degrees of overlap (average value). The sizes available and lengths (on reel) supplied are: 5mm 812-5801 150m; 8mm 812-5810 100m; 13mm 812-5813 50m; 19mm 812-5817 25m; 25mm 812-5826 25m; 29mm 812-5829 15mm; 38mm 812-5832 15m.

Monofilaments and multifilaments of polyester, black
Temperature range -70°C to +125°C
Flammability rating self-extinguishing type B (FMVSS-302 Test method D45 1333)
For protection to cabling and bundling


Wrap-around Woven Sleeving

Related links