- RS Stock No.:
- 819-4204
- Mfr. Part No.:
- 28S206-271N5
- Brand:
- Rosenberger
Available to back order for despatch 07.08.2024
Added
Price Each
Kr. 159,83
(exc. VAT)
Kr. 199,79
(inc. VAT)
Units | Per unit |
1 + | Kr. 159,83 |
- RS Stock No.:
- 819-4204
- Mfr. Part No.:
- 28S206-271N5
- Brand:
- Rosenberger
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger QMA RF Coaxial Plug Cable Mount Connectors
A range of 50 OHM QMA RF coaxial connectors available as straight or right angle coaxial plugs for use with a variety of coaxial cable types. These 50 OHM QMA RF coaxial cable mount plug connectors have a brass body with a white bronze over silver plating apart from stock number 819-4204 which has gold plating. QMA coaxial connectors with stock numbers 819-4194 and 819-4201 have crimp terminations and are supplied with a crimp ferrule.
Stock numbers 819-4194 and 819-4201 are suitable for use with RF coaxial cable types RG 316/U, RG 174 A/U and RG 188 A/U
Stock number 819-4204 is for use with RF coaxial cable types UT 85 and RG 405
Stock number 819-4207 is for use with RF coaxial cable types UT 141 and RG 402
Stock numbers 819-4194 and 819-4201 are suitable for use with RF coaxial cable types RG 316/U, RG 174 A/U and RG 188 A/U
Stock number 819-4204 is for use with RF coaxial cable types UT 85 and RG 405
Stock number 819-4207 is for use with RF coaxial cable types UT 141 and RG 402
Rosenberger QMA RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | QMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | RG405, UT85 |
Operating Frequency | 0 to 18GHz |
Contact Material | Copper Zinc Alloy |
Contact Plating | White Bronze |
Mating Type | Quick Lock |
- RS Stock No.:
- 819-4204
- Mfr. Part No.:
- 28S206-271N5
- Brand:
- Rosenberger