- RS Stock No.:
- 819-4251
- Mfr. Part No.:
- 19S102-400L5
- Brand:
- Rosenberger
76 In stock for same day dispatch
Added
Price Each
Kr. 76,56
(exc. VAT)
Kr. 95,70
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 76,56 |
10 - 24 | Kr. 74,03 |
25 - 49 | Kr. 70,95 |
50 - 99 | Kr. 68,31 |
100 + | Kr. 64,90 |
- RS Stock No.:
- 819-4251
- Mfr. Part No.:
- 19S102-400L5
- Brand:
- Rosenberger
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger SMP RF Coaxial Jack PCB Mount Connectors
A range of 50 OHM SMP PCB mount RF coaxial connectors available as straight or right angle coaxial plugs. These 50 OHM SMP RF coaxial cable PCB mount RF coax connectors have a mating interface according to MIL-STD-348A (819-4257 'similar' to) and interface configurations as follows: Stock numbers 819-4254, 819-4251, 819-4257 and 819-4267 are SMP RF coax PCB plugs with a 'Limited Detent' configuration. Stock number 819-4260 has a 'Smooth Bore' configuration and stock number 819-4263 has a 'Catchers Mitt' configuration.
Rosenberger SMP RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMP Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 0 to 40GHz |
Contact Material | Copper Zinc Alloy |
Contact Plating | Gold |
Mating Type | Snap On |
- RS Stock No.:
- 819-4251
- Mfr. Part No.:
- 19S102-400L5
- Brand:
- Rosenberger