- RS Stock No.:
- 819-4403
- Mfr. Part No.:
- 71K501-K00N5
- Brand:
- Rosenberger
12 In stock for same day dispatch
Added
Price Each
Kr. 209,99
(exc. VAT)
Kr. 262,49
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 209,99 |
10 - 24 | Kr. 178,53 |
25 - 49 | Kr. 157,63 |
50 - 74 | Kr. 136,51 |
75 + | Kr. 125,84 |
- RS Stock No.:
- 819-4403
- Mfr. Part No.:
- 71K501-K00N5
- Brand:
- Rosenberger
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger 75 OHM BNC RF Coaxial Jack-Jack Adapters
A range of 75 OHM BNC jack to BNC jack RF coaxial connector adapters. These 75 OHM BNC RF coaxial adapters have a brass body with a white bronze over silver plating and a mating interface compatible to IEC 61169-8, MIL-PRF-39012, CECC 22120. Stock number 819-4403 is a BNC coax jack to jack adapter for bulkhead/panel mounting.
Specifications
Attribute | Value |
---|---|
Adapter Type | BNC Socket to BNC Socket |
Adapter Type A | BNC |
Adapter Type B | BNC |
Gender A | Female |
Gender B | Female |
Impedance | 75Ω |
Body Orientation | Straight |
Operating Frequency | 4GHz |
Polarity | Normal |
Contact Plating | Nickel/White Bronze |
Length | 36.4mm |
Contact Material | Copper Zinc Alloy |
- RS Stock No.:
- 819-4403
- Mfr. Part No.:
- 71K501-K00N5
- Brand:
- Rosenberger