- RS Stock No.:
- 819-4434
- Mfr. Part No.:
- 56K504-200N5
- Brand:
- Rosenberger
50 In stock for same day dispatch
Added
Price Each
Kr. 205,92
(exc. VAT)
Kr. 257,40
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 205,92 |
10 - 24 | Kr. 201,96 |
25 - 49 | Kr. 197,67 |
50 - 99 | Kr. 193,60 |
100 + | Kr. 189,53 |
- RS Stock No.:
- 819-4434
- Mfr. Part No.:
- 56K504-200N5
- Brand:
- Rosenberger
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger TNC RF Coaxial Bulkhead Mount Jack Connectors
A range of 50 OHM TNC bulkhead mount RF coaxial jack connectors with a flash white bronze over silver plated brass body and a mating interface acording to IEC 60169-17, MIL-PRF-39012, DIN EN 122200. Stock number 819-4434 has a solder termination and stock number 819-4425 has a crimp termination and is for use with type RG 58 C/U, RG 141/U RF coaxial cable.
Rosenberger TNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | TNC Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Operating Frequency | 0 to 10GHz |
Body Plating | Flash White Bronze |
Contact Material | Copper Zinc Alloy |
Contact Plating | Nickel/White Bronze |
- RS Stock No.:
- 819-4434
- Mfr. Part No.:
- 56K504-200N5
- Brand:
- Rosenberger