TE Connectivity Coaxial Cable, 200mm, Micro Ribbon Coax Cable Coaxial, Terminated

Unavailable
RS will no longer stock this product.
RS Stock No.:
821-9022
Mfr. Part No.:
1064530-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Terminated/Unterminated

Terminated

Coaxial Type

Micro Ribbon Coax Cable

Characteristic Impedance

50 Ω

Length

200mm

Conductor Strand Type

Stranded

Maximum Operating Temperature

+125°C

Conductor Material

Copper Clad Steel

Operating Temperature Range

-40 → +125 °C

Minimum Operating Temperature

-40°C

Insulation Material

PP

COO (Country of Origin):
MX

TE Connectivity RF Coaxial SSMT Cable Assemblies


A range of 50 Ohm RF Coaxial SSMT cable assemblies with a copper clad steel conductor, FEP fluorocarbon jacket, silver plated copper wire shield and gold plated beryllium copper contact. These 50 Ohm RF Coaxial SSMT cable connector assemblies are available in the following configurations:
Stock number 713-1120: SSMT right angle jack with pigtail termination - 200mm cable length
Stock number 821-9022: SSMT right angle jack to right angle jack - 200mm cable length

3 mm mated height
Excellent interface retention
Flexible micro-coax cable
360 degree mated rotation


SSMT Series


The SSMT surface mount Interconnect System is designed to provide superior electrical and mechanical performance for wireless communication applications.

Related links