RS PRO PT1000 RTD Sensor 2 mm Dia, 10 mm Long, 2 Wire, Class B 250 °C Max

Bulk discount available

Subtotal (1 unit)*

Kr. 352,98

(exc. VAT)

Kr. 441,22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship
  • Plus 13 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5Kr. 352,98
6 - 11Kr. 335,31
12 +Kr. 317,28

*price indicative

RS Stock No.:
891-9157
Distrelec Article No.:
304-07-285
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sensor Type

PT1000

Product Type

RTD Sensor

Probe Length

10mm

Probe Diameter

2mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

250°C

Termination Type

Probe

Cable Length

500mm

Probe Material

Platinum

Hazardous Area Certification

NO

Number of Wires

2

Accuracy

Class B

COO (Country of Origin):
GB

RS PRO Platinum resistance detectors with extended leads


From RS PRO, comes a range of high-performance platinum resistance detectors with extended leads. Constructed with Class A or B thin film, these probes are an excellent solution for temperature measurement.

Features and benefits:


  • Fast response time

  • 300, 500 or 1000mm extended lead lengths that are insulated with Teflon

  • Temperature range of –50°C to +250°C

  • Vibration resistant

  • 2 or 4 wire configurations

  • 2mm probe diameter and 10mm probe length.

  • Available with either a PT100 or PT1000 sensor

  • Applications


    These platinum resistance detectors offer fantastic and suitable protection/sheathing required for immersion into fluids, corrosive substances, processes, etc.

    Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Note

    Small Pack Size:891-9157
    Large Pack Size:262-3280

    Related links