Engenius EP-801 Cordless Telephone
- RS Stock No.:
- 893-7593
- Mfr. Part No.:
- EP-801H
- Brand:
- Engenius
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-7593
- Mfr. Part No.:
- EP-801H
- Brand:
- Engenius
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Engenius | |
| Model | EP-801 | |
| Mount Style | Desktop | |
| Handset Style | Cordless | |
| Plug Type | Type G - British 3-Pin | |
| LCD Display | Yes | |
| Speakerphone | Yes | |
| Phones per Package | 1 | |
| Phone Book Capacity | 50 | |
| Select all | ||
|---|---|---|
Brand Engenius | ||
Model EP-801 | ||
Mount Style Desktop | ||
Handset Style Cordless | ||
Plug Type Type G - British 3-Pin | ||
LCD Display Yes | ||
Speakerphone Yes | ||
Phones per Package 1 | ||
Phone Book Capacity 50 | ||
- COO (Country of Origin):
- TW
EnGenius EP801 Long Range Cordless Phone
The EnGenius EP801 Extreme Long Range Cordless Telephone that offers more coverage than any other consumer rated cordless telephone in Pan- Europe.
You can take the EP801 handsets with them for a handy quick and efficient alternative to communications
You can take the EP801 handsets with them for a handy quick and efficient alternative to communications
1-Line Digital Long Range Cordless, Base with Dialing Keypad and Speakerphone
Range up to 1km
Multiple handsets and bases installation
Independent broadcast and intercom
38 channel auto-scan
Display multiple language
Mono display
LCD backlight (White)
CE certificate
Range up to 1km
Multiple handsets and bases installation
Independent broadcast and intercom
38 channel auto-scan
Display multiple language
Mono display
LCD backlight (White)
CE certificate
Additional handset available for EP-801 is RS 893-7593
Note
This system can cover 25,000 sq. ft / 10 acres / 6 floors of penetration
EnGenius Cordless Phone
