Vega Replacement 2mm Diameter Cable Probe for Use with Level Transmitter

Subtotal (1 unit)*

Kr. 3 203,69

(exc. VAT)

Kr. 4 004,61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 203,69

*price indicative

RS Stock No.:
901-0261
Mfr. Part No.:
FX-S.81BTI
Brand:
Vega
Find similar products by selecting one or more attributes.
Select all

Brand

Vega

Accessory Type

Replacement 2mm Diameter Cable Probe

For Use With

Level Transmitter

RoHS Status: Not Applicable

COO (Country of Origin):
DE

VEGAFLEX 81 Guided Wave Radar


The VEGAFLEX 81 is an economical solution for level and interface measurements. This level sensor measures all kind of liquids maintenance-free. Even in applications with vapour, build-up, foam generation and condensation, the VEGAFLEX 81 delivers precise and reliable measurements.

The guided microwave enables a simple, time-saving and reliable setup
Comprehensive diagnostic possibilities ensure a maintenance-free operation and hence a high plant availability
Shortenable probes offer a simple standardisation and highest flexibility in the planning


A 2mm diameter, 10M cable probe (9010261) and a 8mm Diameter, 2M solid probe (9010283) are also available

Related links

Recently viewed