- RS Stock No.:
- 912-0305
- Mfr. Part No.:
- HMIZKITKB1
- Brand:
- Schneider Electric
Available to back order for despatch 24.07.2024
Added
Price Each
Kr. 306,62
(exc. VAT)
Kr. 383,28
(inc. VAT)
Units | Per unit |
1 + | Kr. 306,62 |
- RS Stock No.:
- 912-0305
- Mfr. Part No.:
- HMIZKITKB1
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
USB Keyboard for Magelis HMI
The USB Keyboard is designed for flexible mounting and easy plug-&-play handling. The tactile keys are suited for HMI applications where the touch panel involves repetitive operations in harsh environments (oil, dust, etc). This also speeds up the data entry by the operator and provides freedom in screen design.
The users can select small size HMIs and use USB Keyboard to save the control panel space. This range is ideal for use in industrial applications like food & beverage, machine tool, and packaging.
The users can select small size HMIs and use USB Keyboard to save the control panel space. This range is ideal for use in industrial applications like food & beverage, machine tool, and packaging.
USB Keyboard, can be used in function or entry mode
12 function and 8 system keys
Configuration with Vijeo Designer Software
Connection by USB cable
Mounting in a standard 22 mm diameter hole
IP65 protection
Schneider Electric - Software, Cables, Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Accessory Kit |
For Use With HMI | HMIZKB1 |
Interface | USB |
Special Features | 5 Anti-Rotation Tees, 5 USB Cable Clamps to Prevent Disconnection |
- RS Stock No.:
- 912-0305
- Mfr. Part No.:
- HMIZKITKB1
- Brand:
- Schneider Electric