- RS Stock No.:
- 916-2700
- Mfr. Part No.:
- 67-476-D66-8.3
- Brand:
- COAX Connectors
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
Kr. 28,16
(exc. VAT)
Kr. 35,20
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 28,16 |
5 - 9 | Kr. 26,40 |
10 - 24 | Kr. 25,30 |
25 - 49 | Kr. 24,09 |
50 + | Kr. 22,55 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 916-2700
- Mfr. Part No.:
- 67-476-D66-8.3
- Brand:
- COAX Connectors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Micro BNC PCB Mount Jacks
A series of 75 Ω professional quality PCB mount Micro BNC connectors from Coax Connectors. These Micro BNC connectors all have gold plated centre contacts and brass bodies. The Micro BNC still feature the bayonet coupling style but are 51% smaller than standard BNC. Micro BNC connectors are designed for the Broadcast, Telecom, HD CCTV markets where applications require high performance in a high density package. They exceed the SMPTE 292M and 424M standards and can be used in full HD 1080p Ultra HD 4K applications. This range is available in various mounting and body styles.
Part number 916-2706 right angled bulkhead
Part number 916-0693 straight 4 leg
Part number 916-2700 straight 3 leg
Part number 916-2706 right angled bulkhead
Part number 916-0693 straight 4 leg
Part number 916-2700 straight 3 leg
Coax Connector Series
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | Micro BNC Connector |
Gender | Male |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 6GHz |
Body Plating | Gold |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Snap On |
- RS Stock No.:
- 916-2700
- Mfr. Part No.:
- 67-476-D66-8.3
- Brand:
- COAX Connectors